2092-3105/002-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 9
Unit Price: 6,34000 €
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 7,16000 €
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 6,55000 €
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 6,72000 €
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 7,68000 €
Datasheet
2092-3102/002-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2092-3105/002-000

DigiKey Part Number
2946-2092-3105/002-000-ND
Manufacturer
Manufacturer Product Number
2092-3105/002-000
Description
TERM BLOCK PLUG 5POS 7.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2092-3105/002-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.295" (7.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
16A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Push Button Actuated, Strain Relief
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
9-10mm
Contact Material
Electrolytic Copper
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Tail Length
-
Insulation Height
0.484" (12.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,87000 €6,87 €
Manufacturers Standard Package
Unit Price without VAT:6,87000 €
Unit Price with VAT:8,17530 €