2092-1173/200-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 287
Unit Price: 3,14000 €
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 3,73000 €
Datasheet
2092-1172
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2092-1173/200-000

DigiKey Part Number
2946-2092-1173/200-000-ND
Manufacturer
Manufacturer Product Number
2092-1173/200-000
Description
1-CONDUCTOR THR FEMALE HEADER; 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2092-1173/200-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Push Button Actuated
Color
Gray
Operating Temperature
-60°C ~ 100°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Chrome Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,14000 €3,14 €
Manufacturers Standard Package
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,73660 €