2092-1106/002-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2092-1106/002-000
2092-1106/002-000
2092-1106/002-000

2092-1106/002-000

DigiKey Part Number
2946-2092-1106/002-000-ND
Manufacturer
Manufacturer Product Number
2092-1106/002-000
Description
TERM BLOCK PLUG 6POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2092-1106/002-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
16A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Push Button Actuated, Strain Relief
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
9-10mm
Contact Material
Electrolytic Copper
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Tail Length
-
Insulation Height
0.484" (12.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,53000 €7,53 €
105,33900 €53,39 €
254,70840 €117,71 €
504,32360 €216,18 €
1004,01040 €401,04 €
2503,69016 €922,54 €
5003,50614 €1.753,07 €
1.0003,36219 €3.362,19 €
Manufacturers Standard Package
Unit Price without VAT:7,53000 €
Unit Price with VAT:8,96070 €