
2091-1610 | |
|---|---|
DigiKey Part Number | 2946-2091-1610-ND |
Manufacturer | |
Manufacturer Product Number | 2091-1610 |
Description | CODING KEY CARRIER; SUITABLE FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Key Carrier For picoMAX® Series |
Datasheet | Datasheet |
EDA/CAD Models | 2091-1610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Coding Key Carrier | |
Number of Positions | - | |
For Use With/Related Products | picoMAX® Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37360 € | 9,34 € |
| 50 | 0,35560 € | 17,78 € |
| 100 | 0,33870 € | 33,87 € |
| 250 | 0,31744 € | 79,36 € |
| 500 | 0,30228 € | 151,14 € |
| 1.000 | 0,28783 € | 287,83 € |
| 2.500 | 0,26980 € | 674,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


