2091-1102/000-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2091-1102/000-1000
2091-1102/000-1000
2091-1102/000-1000

2091-1102/000-1000

DigiKey Part Number
2946-2091-1102/000-1000-ND
Manufacturer
Manufacturer Product Number
2091-1102/000-1000
Description
TERM BLOCK PLUG 2POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-24 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Push Button Actuated, Strain Relief
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Electrolytic Copper
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Tail Length
-
Insulation Height
1.220" (31.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,18000 €4,18 €
102,97200 €29,72 €
252,60440 €65,11 €
502,37560 €118,78 €
1002,18710 €218,71 €
2501,99188 €497,97 €
5001,87856 €939,28 €
1.0001,78937 €1.789,37 €
5.0001,65106 €8.255,30 €
Manufacturers Standard Package
Unit Price without VAT:4,18000 €
Unit Price with VAT:4,97420 €