
2086-3207/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-3207/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-3207/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-3207/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3207/700-000/997-607 |
Description | TERM BLK 7P SIDE ENT 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3207/700-000/997-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 2,36816 € | 1.219,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 3,70300 € | 37,03 € |
| 25 | 3,25120 € | 81,28 € |
| 50 | 2,97300 € | 148,65 € |
| 100 | 2,74470 € | 274,47 € |
| 250 | 2,50928 € | 627,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,37900 € | 23,79 € |
| 25 | 2,15520 € | 53,88 € |
| 50 | 2,03380 € | 101,69 € |
| 100 | 1,94280 € | 194,28 € |
| 250 | 1,85624 € | 464,06 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

