2086-3203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2086-3203
2086-3203
2086-3203

2086-3203

DigiKey Part Number
2946-2086-3203-ND
Manufacturer
Manufacturer Product Number
2086-3203
Description
TERM BLK 3P SIDE ENT 5.0MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-3203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,39500 €13,95 €
251,21600 €30,40 €
501,10140 €55,07 €
1001,00510 €100,51 €
2500,90344 €225,86 €
5000,84354 €421,77 €
1.0000,79589 €795,89 €
5.0000,72118 €3.605,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €