2086-3203/700-000/997-605
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2086-3203/700-000/997-605
2086-3203/700-000/997-605
2086-3203/700-000/997-605

2086-3203/700-000/997-605

DigiKey Part Number
2946-2086-3203/700-000/997-605TR-ND - Tape & Reel (TR)
2946-2086-3203/700-000/997-605CT-ND - Cut Tape (CT)
2946-2086-3203/700-000/997-605DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-3203/700-000/997-605
Description
TERM BLK 3P SIDE ENT 5.0MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-3203/700-000/997-605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.105
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,22900 €22,29 €
251,94880 €48,72 €
501,77240 €88,62 €
1001,62610 €162,61 €
2501,47340 €368,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5151,38099 €711,21 €
1.0301,31135 €1.350,69 €
1.5451,27782 €1.974,23 €
2.5751,24199 €3.198,12 €
3.6051,22181 €4.404,63 €
5.1501,20299 €6.195,40 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €