2086-3105/700-000/997-607
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086-3105/700-000/997-607

DigiKey Part Number
2946-2086-3105/700-000/997-607TR-ND - Tape & Reel (TR)
2946-2086-3105/700-000/997-607CT-ND - Cut Tape (CT)
2946-2086-3105/700-000/997-607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-3105/700-000/997-607
Description
TERM BLK 5P TOP ENTRY 5.0MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-3105/700-000/997-607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,18000 €4,18 €
102,97200 €29,72 €
252,60440 €65,11 €
502,37560 €118,78 €
1002,18710 €218,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2701,97796 €534,05 €
5401,86756 €1.008,48 €
8101,81422 €1.469,52 €
1.3501,75705 €2.372,02 €
1.8901,72477 €3.259,82 €
2.7001,69461 €4.575,45 €
Manufacturers Standard Package
Unit Price without VAT:4,18000 €
Unit Price with VAT:4,97420 €