2086-3104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2086-3104
2086-3104
2086-3104

2086-3104

DigiKey Part Number
2946-2086-3104-ND
Manufacturer
Manufacturer Product Number
2086-3104
Description
TERM BLK 4P TOP ENTRY 5.0MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-3104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,49000 €2,49 €
101,77900 €17,79 €
251,55320 €38,83 €
501,40980 €70,49 €
1001,28990 €128,99 €
2501,16424 €291,06 €
5001,09060 €545,30 €
1.0001,03223 €1.032,23 €
5.0000,94106 €4.705,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,96310 €