
2086-3104/700-000/997-605 | |
|---|---|
DigiKey Part Number | 2946-2086-3104/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-3104/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-3104/700-000/997-605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3104/700-000/997-605 |
Description | TERM BLK 4P TOP ENTRY 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3104/700-000/997-605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,61400 € | 26,14 € |
| 25 | 2,28840 € | 57,21 € |
| 50 | 2,08480 € | 104,24 € |
| 100 | 1,91630 € | 191,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 1,72878 € | 466,77 € |
| 540 | 1,62959 € | 879,98 € |
| 810 | 1,58158 € | 1.281,08 € |
| 1.350 | 1,53011 € | 2.065,65 € |
| 1.890 | 1,50102 € | 2.836,93 € |
| 2.700 | 1,47383 € | 3.979,34 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

