
2086-1212/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-1212/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-1212/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-1212/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1212/700-000/997-607 |
Description | TERM BLK 12P SIDE ENT 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1212/700-000/997-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 3,37672 € | 1.739,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 5,16400 € | 51,64 € |
| 25 | 4,55160 € | 113,79 € |
| 50 | 4,17820 € | 208,91 € |
| 100 | 3,87390 € | 387,39 € |
| 250 | 3,56248 € | 890,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,25600 € | 32,56 € |
| 25 | 2,99240 € | 74,81 € |
| 50 | 2,84960 € | 142,48 € |
| 100 | 2,74220 € | 274,22 € |
| 250 | 2,64028 € | 660,07 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

