2086-1204/700-000/997-605
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086-1204/700-000/997-605

DigiKey Part Number
2946-2086-1204/700-000/997-605TR-ND - Tape & Reel (TR)
2946-2086-1204/700-000/997-605CT-ND - Cut Tape (CT)
2946-2086-1204/700-000/997-605DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-1204/700-000/997-605
Description
TERM BLK 4P SIDE ENT 3.5MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-1204/700-000/997-605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,51000 €3,51 €
102,49800 €24,98 €
252,18560 €54,64 €
501,99000 €99,50 €
1001,82800 €182,80 €
2501,65972 €414,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5151,55806 €802,40 €
1.0301,48157 €1.526,02 €
1.5451,44478 €2.232,19 €
2.5751,40549 €3.619,14 €
3.6051,38336 €4.987,01 €
5.1501,36273 €7.018,06 €
Manufacturers Standard Package
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,17690 €