2086-1112/700-000/997-607
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2086-1112/700-000/997-607
2086-1112/700-000/997-607
2086-1112/700-000/997-607

2086-1112/700-000/997-607

DigiKey Part Number
2946-2086-1112/700-000/997-607TR-ND - Tape & Reel (TR)
2946-2086-1112/700-000/997-607CT-ND - Cut Tape (CT)
2946-2086-1112/700-000/997-607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-1112/700-000/997-607
Description
TERM BLK 12P TOP ENTRY 3.5MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-1112/700-000/997-607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,28000 €7,28 €
105,16400 €51,64 €
254,55160 €113,79 €
504,17820 €208,91 €
1003,87390 €387,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2703,54041 €955,91 €
5403,36609 €1.817,69 €
8103,28227 €2.658,64 €
1.3503,19275 €4.310,21 €
1.8903,14233 €5.939,00 €
2.7003,09533 €8.357,39 €
Manufacturers Standard Package
Unit Price without VAT:7,28000 €
Unit Price with VAT:8,66320 €