



2086-1110/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-1110/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-1110/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-1110/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1110/700-000/997-607 |
Description | TERM BLK 10P TOP ENTRY 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1110/700-000/997-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 4,52500 € | 45,25 € |
| 25 | 3,98240 € | 99,56 € |
| 50 | 3,64960 € | 182,48 € |
| 100 | 3,37800 € | 337,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 3,07948 € | 831,46 € |
| 540 | 2,92313 € | 1.578,49 € |
| 810 | 2,84785 € | 2.306,76 € |
| 1.350 | 2,76740 € | 3.735,99 € |
| 1.890 | 2,72204 € | 5.144,66 € |
| 2.700 | 2,67978 € | 7.235,41 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |


