2086-1109/700-000/997-607
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086-1109/700-000/997-607

DigiKey Part Number
2946-2086-1109/700-000/997-607TR-ND - Tape & Reel (TR)
2946-2086-1109/700-000/997-607CT-ND - Cut Tape (CT)
2946-2086-1109/700-000/997-607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-1109/700-000/997-607
Description
TERM BLK 9P TOP ENTRY 3.5MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-1109/700-000/997-607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2702,84411 €767,91 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,92000 €5,92 €
104,19700 €41,97 €
253,69000 €92,25 €
503,37880 €168,94 €
1003,12430 €312,43 €
Digi-Reel®
QuantityUnit PriceExt Price
13,87000 €3,87 €
102,66700 €26,67 €
252,42960 €60,74 €
502,30080 €115,04 €
1002,20410 €220,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,60530 €