



2086-1103/700-000/997-605 | |
|---|---|
DigiKey Part Number | 2946-2086-1103/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-1103/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-1103/700-000/997-605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1103/700-000/997-605 |
Description | TERM BLK 3P TOP ENTRY 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1103/700-000/997-605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,15300 € | 21,53 € |
| 25 | 1,88200 € | 47,05 € |
| 50 | 1,71120 € | 85,56 € |
| 100 | 1,56910 € | 156,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 1,41037 € | 380,80 € |
| 540 | 1,32604 € | 716,06 € |
| 810 | 1,28515 € | 1.040,97 € |
| 1.350 | 1,24126 € | 1.675,70 € |
| 1.890 | 1,21642 € | 2.299,03 € |
| 2.700 | 1,19319 € | 3.221,61 € |
| 6.750 | 1,14582 € | 7.734,29 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |



