2070-542%2F998-406
cms-photo-disclaimer
2070-542%2F998-406
2070-542/998-406
2070-542/998-406

2070-542/998-406

cms-digikey-product-number
2946-2070-542/998-406TR-ND - Tape & Reel (TR)
2946-2070-542/998-406CT-ND - Cut Tape (CT)
2946-2070-542/998-406DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
2070-542/998-406
cms-description
THROUGH-BOARD SMD PCB TERMINAL B
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
2 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount
Datasheet
 Datasheet
cms-eda-cad-models
2070-542/998-406 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.256" (6.50mm)
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
600 V
Wire Gauge
18-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
White
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
Marketplace Stock: 2.260 View Now
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
11,47000 €1,47 €
101,06000 €10,60 €
250,92320 €23,08 €
500,83460 €41,73 €
1000,75960 €75,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4770,63518 €302,98 €
9540,59671 €569,26 €
1.4310,57806 €827,20 €
2.3850,55801 €1.330,85 €
3.3390,54666 €1.825,30 €
4.7700,53605 €2.556,96 €
11.9250,51441 €6.134,34 €
cms-manufacturer-standard-package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €

Other Suppliers on DigiKey

2.260cms-in-stock
Ships from WEC