
207-1333 3PK | |
|---|---|
DigiKey Part Number | 2946-207-13333PK-ND |
Manufacturer | |
Manufacturer Product Number | 207-1333 3PK |
Description | GELBOX FOR 221 / 2773 12AWG 3PK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Box For 4mm² Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Cable Box | |
For Use With/Related Products | 4mm² Cable | |
Material | Polypropylene (PP) | |
Features | 3 pcs per pkg | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 12,20667 € | 36,62 € |
| 6 | 11,62333 € | 69,74 € |
| 9 | 11,29444 € | 101,65 € |
| 15 | 10,89467 € | 163,42 € |
| 21 | 10,63857 € | 223,41 € |
| 30 | 10,37433 € | 311,23 € |
| 75 | 9,72493 € | 729,37 € |
| 150 | 9,26093 € | 1.389,14 € |
| 300 | 8,81927 € | 2.645,78 € |
| Unit Price without VAT: | 12,20667 € |
|---|---|
| Unit Price with VAT: | 14,52594 € |


