
2061-901/034-000 | |
|---|---|
DigiKey Part Number | 2946-2061-901/034-000-ND |
Manufacturer | |
Manufacturer Product Number | 2061-901/034-000 |
Description | BOARD-TO-BOARD LINK; PIN SPACING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Jumper Board to Board Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2061-901/034-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Jumper | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Housing Material | Polyamide (PA), Nylon 6/6 | |
Operating Temperature | -60°C ~ 105°C | |
Voltage Rating | 630V | |
Current Rating (Amps) | 9A | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,38630 € | 38,63 € |
| 500 | 0,34478 € | 172,39 € |
| 1.000 | 0,32831 € | 328,31 € |
| 5.000 | 0,29306 € | 1.465,30 € |
| 10.000 | 0,27908 € | 2.790,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











