2060-1452%2F998-404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2060-1452%2F998-404
2060-1452/998-404
2060-1452/998-404

2060-1452/998-404

DigiKey Part Number
2946-2060-1452/998-404TR-ND - Tape & Reel (TR)
2946-2060-1452/998-404CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2060-1452/998-404
Description
THR PCB TERMINAL BLOCK; PUSH-BUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2060-1452/998-404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.157" (4.00mm)
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
320 V
Wire Gauge
18-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
White
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.114
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,06300 €10,63 €
250,92560 €23,14 €
500,83700 €41,85 €
1000,76160 €76,16 €
2500,68144 €170,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,61072 €458,04 €
1.5000,57764 €866,46 €
2.2500,56167 €1.263,76 €
3.7500,54457 €2.042,14 €
5.2500,53492 €2.808,33 €
7.5000,52592 €3.944,40 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €