2059-321/998-403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2059-321/998-403
2059-321/998-403
2059-321/998-403

2059-321/998-403

DigiKey Part Number
2946-2059-321/998-403TR-ND - Tape & Reel (TR)
2946-2059-321/998-403CT-ND - Cut Tape (CT)
2946-2059-321/998-403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2059-321/998-403
Description
SMD PCB TERMINAL BLOCK; 0.5 MM;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2059-321/998-403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
3 A
Voltage
600 V
Wire Gauge
22-26 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,76100 €7,61 €
250,66240 €16,56 €
500,59760 €29,88 €
1000,54220 €54,22 €
2500,48268 €120,67 €
5000,44702 €223,51 €
1.0000,41840 €418,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6500,38794 €1.028,04 €
5.3000,37181 €1.970,59 €
7.9500,36409 €2.894,52 €
13.2500,35588 €4.715,41 €
18.5500,35127 €6.516,06 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €