



2010-1303 | |
|---|---|
DigiKey Part Number | 2946-2010-1303-ND |
Manufacturer | |
Manufacturer Product Number | 2010-1303 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Red 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2010-1303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm ~ 19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 8,03800 € | 80,38 € |
| 25 | 7,12640 € | 178,16 € |
| 50 | 6,57700 € | 328,85 € |
| 100 | 6,13390 € | 613,39 € |
| 250 | 5,68388 € | 1.420,97 € |
| 500 | 5,42686 € | 2.713,43 € |
| 1.000 | 5,22653 € | 5.226,53 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,45890 € |











