2007-8442
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007-8442

DigiKey Part Number
2946-2007-8442-ND
Manufacturer
Manufacturer Product Number
2007-8442
Description
AJACENT JUMPER FOR SWITCHING LEV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Datasheet
 Datasheet
EDA/CAD Models
2007-8442 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
2007 Series
Contact Material
-
Contact Finish
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,68200 €16,82 €
301,55567 €46,67 €
501,50080 €75,04 €
1001,42900 €142,90 €
2501,33948 €334,87 €
5001,27552 €637,76 €
1.0001,21466 €1.214,66 €
2.5001,13866 €2.846,65 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €