




2006-8031 | |
|---|---|
DigiKey Part Number | 2946-2006-8031-ND |
Manufacturer | |
Manufacturer Product Number | 2006-8031 |
Description | DISTRIBUTION TERMINAL BLOCK WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-8031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 9.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,56000 € | 15,56 € |
| 10 | 11,09800 € | 110,98 € |
| 25 | 9,88560 € | 247,14 € |
| 50 | 9,16180 € | 458,09 € |
| 100 | 8,58090 € | 858,09 € |
| 250 | 7,99424 € | 1.998,56 € |
| 500 | 7,66056 € | 3.830,28 € |
| 1.000 | 7,40113 € | 7.401,13 € |
| Unit Price without VAT: | 15,56000 € |
|---|---|
| Unit Price with VAT: | 18,51640 € |











