
2006-1407 | |
|---|---|
DigiKey Part Number | 2946-2006-1407-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1407 |
Description | 4-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 7.5mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 € | 19,35 € |
| 10 | 13,84900 € | 138,49 € |
| 25 | 12,37880 € | 309,47 € |
| 50 | 11,50580 € | 575,29 € |
| 100 | 10,80770 € | 1.080,77 € |
| 250 | 10,10496 € | 2.526,24 € |
| 500 | 9,70630 € | 4.853,15 € |
| Unit Price without VAT: | 19,35000 € |
|---|---|
| Unit Price with VAT: | 23,02650 € |




