Parametric Equivalent




2006-1305 | |
|---|---|
DigiKey Part Number | 2946-2006-1305-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1305 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 7.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 5,69000 € | 56,90 € |
| 25 | 5,02160 € | 125,54 € |
| 50 | 4,61480 € | 230,74 € |
| 100 | 4,28400 € | 428,40 € |
| 250 | 3,94636 € | 986,59 € |
| 500 | 3,75244 € | 1.876,22 € |
| 1.000 | 3,60088 € | 3.600,88 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |








