
2004-435 | |
|---|---|
DigiKey Part Number | 2946-2004-435-ND |
Manufacturer | |
Manufacturer Product Number | 2004-435 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2004-435 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2004 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,28000 € | 32,80 € |
| 25 | 3,07440 € | 76,86 € |
| 50 | 2,92740 € | 146,37 € |
| 100 | 2,78770 € | 278,77 € |
| 250 | 2,61312 € | 653,28 € |
| 500 | 2,48840 € | 1.244,20 € |
| 1.000 | 2,36970 € | 2.369,70 € |
| 2.500 | 2,22150 € | 5.553,75 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |













