2004-409
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2004-409

DigiKey Part Number
2946-2004-409-ND
Manufacturer
Manufacturer Product Number
2004-409
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2004-409 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
9
Pitch
-
Style
Flat Pins
For Use With/Related Products
2004 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,74000 €6,74 €
105,72600 €57,26 €
255,36720 €134,18 €
505,11080 €255,54 €
1004,86690 €486,69 €
2504,56232 €1.140,58 €
5004,34468 €2.172,34 €
1.0004,13751 €4.137,51 €
Manufacturers Standard Package
Unit Price without VAT:6,74000 €
Unit Price with VAT:8,02060 €