
2004-407 | |
|---|---|
DigiKey Part Number | 2946-2004-407-ND |
Manufacturer | |
Manufacturer Product Number | 2004-407 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2004-407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2004 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 4,39300 € | 43,93 € |
| 25 | 4,11760 € | 102,94 € |
| 50 | 3,92080 € | 196,04 € |
| 100 | 3,73360 € | 373,36 € |
| 250 | 3,49988 € | 874,97 € |
| 500 | 3,33294 € | 1.666,47 € |
| 1.000 | 3,17399 € | 3.173,99 € |
| 2.500 | 2,97552 € | 7.438,80 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |













