2004-406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2004-406

DigiKey Part Number
2946-2004-406-ND
Manufacturer
Manufacturer Product Number
2004-406
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2004-406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
6
Pitch
-
Style
Flat Pins
For Use With/Related Products
2004 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,38000 €4,38 €
103,72200 €37,22 €
253,48840 €87,21 €
503,32160 €166,08 €
1003,16300 €316,30 €
2502,96492 €741,23 €
5002,82346 €1.411,73 €
1.0002,68878 €2.688,78 €
2.5002,52065 €6.301,62 €
Manufacturers Standard Package
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,21220 €