
2004-1494 | |
|---|---|
DigiKey Part Number | 2946-2004-1494-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1494 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1494 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,17360 € | 29,34 € |
| 50 | 1,11760 € | 55,88 € |
| 100 | 1,06420 € | 106,42 € |
| 250 | 0,99748 € | 249,37 € |
| 500 | 0,94982 € | 474,91 € |
| 1.000 | 0,90449 € | 904,49 € |
| 2.500 | 0,84788 € | 2.119,70 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |














