
2004-1392 | |
|---|---|
DigiKey Part Number | 2946-2004-1392-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1392 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33300 € | 13,33 € |
| 25 | 1,24920 € | 31,23 € |
| 50 | 1,18960 € | 59,48 € |
| 100 | 1,13280 € | 113,28 € |
| 250 | 1,06184 € | 265,46 € |
| 500 | 1,01112 € | 505,56 € |
| 1.000 | 0,96287 € | 962,87 € |
| 2.500 | 0,90261 € | 2.256,53 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |














