
2003-911 | |
|---|---|
DigiKey Part Number | 2946-2003-911-ND |
Manufacturer | |
Manufacturer Product Number | 2003-911 |
Description | DOUBLE FUSE PLUG FOR 5 X 20 MM M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Plug For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2003-911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fuse Plug | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |











