Parametric Equivalent

2002-3221/1000-434 | |
|---|---|
DigiKey Part Number | 2946-2002-3221/1000-434-ND |
Manufacturer | |
Manufacturer Product Number | 2002-3221/1000-434 |
Description | COMPONENT TERMINAL BLOCK; TRIPLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-3221/1000-434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 25 mA | |
Voltage - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | LED, Resistor | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,60000 € | 24,60 € |
| Unit Price without VAT: | 24,60000 € |
|---|---|
| Unit Price with VAT: | 29,27400 € |












