



2002-3218 | |
|---|---|
DigiKey Part Number | 2946-2002-3218-ND |
Manufacturer | |
Manufacturer Product Number | 2002-3218 |
Description | TRIPLE-DECK TERMINAL BLOCK; SHIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-3218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,29000 € | 17,29 € |
| 10 | 12,35500 € | 123,55 € |
| 25 | 11,02400 € | 275,60 € |
| 50 | 10,23100 € | 511,55 € |
| 100 | 9,59590 € | 959,59 € |
| 250 | 8,95556 € | 2.238,89 € |
| 500 | 8,59172 € | 4.295,86 € |
| 1.000 | 8,30920 € | 8.309,20 € |
| Unit Price without VAT: | 17,29000 € |
|---|---|
| Unit Price with VAT: | 20,57510 € |



