
2002-2492 | |
|---|---|
DigiKey Part Number | 2946-2002-2492-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2492 |
Description | END AND INTERMEDIATE PLATE; 0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2492 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,04000 € | 26,00 € |
| 50 | 0,99040 € | 49,52 € |
| 100 | 0,94290 € | 94,29 € |
| 250 | 0,88384 € | 220,96 € |
| 500 | 0,84164 € | 420,82 € |
| 1.000 | 0,80145 € | 801,45 € |
| 2.500 | 0,75130 € | 1.878,25 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |







