




2002-2217 | |
|---|---|
DigiKey Part Number | 2946-2002-2217-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2217 |
Description | DOUBLE-DECK TERMINAL BLOCK; GROU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,34000 € | 13,34 € |
| 10 | 9,48900 € | 94,89 € |
| 25 | 8,43360 € | 210,84 € |
| 50 | 7,80020 € | 390,01 € |
| 100 | 7,29070 € | 729,07 € |
| 250 | 6,77464 € | 1.693,66 € |
| 500 | 6,48056 € | 3.240,28 € |
| 1.000 | 6,25169 € | 6.251,69 € |
| Unit Price without VAT: | 13,34000 € |
|---|---|
| Unit Price with VAT: | 15,87460 € |

