



2002-1911/1000-867 | |
|---|---|
DigiKey Part Number | 2946-2002-1911/1000-867-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1911/1000-867 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1911/1000-867 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Current - UL | 6.3 A | |
Voltage - UL | 120V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,62000 € | 22,62 € |
| 10 | 16,23800 € | 162,38 € |
| 25 | 14,55120 € | 363,78 € |
| 50 | 13,55320 € | 677,66 € |
| 100 | 12,75700 € | 1.275,70 € |
| 250 | 11,95760 € | 2.989,40 € |
| 500 | 11,50474 € | 5.752,37 € |
| Unit Price without VAT: | 22,62000 € |
|---|---|
| Unit Price with VAT: | 26,91780 € |








