
2002-1792 | |
|---|---|
DigiKey Part Number | 2946-2002-1792-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1792 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1792 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26300 € | 12,63 € |
| 25 | 1,18320 € | 29,58 € |
| 50 | 1,12660 € | 56,33 € |
| 100 | 1,07270 € | 107,27 € |
| 250 | 1,00552 € | 251,38 € |
| 500 | 0,95752 € | 478,76 € |
| 1.000 | 0,91181 € | 911,81 € |
| 2.500 | 0,85474 € | 2.136,85 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |



