



2001-1411/1000-411 | |
|---|---|
DigiKey Part Number | 2946-2001-1411/1000-411-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1411/1000-411 |
Description | COMPONENT TERMINAL BLOCK; 4-COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1411/1000-411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 500 mA | |
Voltage - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | Diode | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,57000 € | 12,57 € |
| 10 | 8,94100 € | 89,41 € |
| 25 | 7,93920 € | 198,48 € |
| 50 | 7,33740 € | 366,87 € |
| 100 | 6,85250 € | 685,25 € |
| 250 | 6,36120 € | 1.590,30 € |
| 500 | 6,08092 € | 3.040,46 € |
| 1.000 | 5,86273 € | 5.862,73 € |
| Unit Price without VAT: | 12,57000 € |
|---|---|
| Unit Price with VAT: | 14,95830 € |










