



2001-1405 | |
|---|---|
DigiKey Part Number | 2946-2001-1405-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1405 |
Description | CONN TERM BLK FEED THRU 14-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 2,81400 € | 28,14 € |
| 25 | 2,46440 € | 61,61 € |
| 50 | 2,24640 € | 112,32 € |
| 100 | 2,06670 € | 206,67 € |
| 250 | 1,88040 € | 470,10 € |
| 500 | 1,77220 € | 886,10 € |
| 1.000 | 1,68692 € | 1.686,92 € |
| 5.000 | 1,55462 € | 7.773,10 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |










