2001-1301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2001-1301
2001-1301
2001-1301

2001-1301

DigiKey Part Number
2946-2001-1301-ND
Manufacturer
Manufacturer Product Number
2001-1301
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 14-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2001-1301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-18 AWG
Wire Gauge or Range - mm²
0.75-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9mm ~ 11mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.126
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,57000 €3,57 €
102,53500 €25,35 €
252,21880 €55,47 €
502,02040 €101,02 €
1001,85640 €185,64 €
2501,68592 €421,48 €
5001,58670 €793,35 €
1.0001,50844 €1.508,44 €
5.0001,38686 €6.934,30 €
Manufacturers Standard Package
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,24830 €