



2001-1201 | |
|---|---|
DigiKey Part Number | 2946-2001-1201-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1201 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | 0.75-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm ~ 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,96700 € | 19,67 € |
| 25 | 1,71720 € | 42,93 € |
| 50 | 1,56020 € | 78,01 € |
| 100 | 1,42930 € | 142,93 € |
| 250 | 1,29224 € | 323,06 € |
| 500 | 1,21212 € | 606,06 € |
| 1.000 | 1,14870 € | 1.148,70 € |
| 5.000 | 1,04980 € | 5.249,00 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |











