2000-5372%2F1102-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000-5372/1102-953

DigiKey Part Number
2946-2000-5372/1102-953-ND
Manufacturer
Manufacturer Product Number
2000-5372/1102-953
Description
3-CONDUCTOR SENSOR SUPPLY TERMIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through, Isolated (2) Orange 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-5372/1102-953 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through, Isolated (2)
Disconnect Type
-
Number of Positions
8
Number of Levels
3
Terminal - Width
7.0mm
Termination Style
Push In, Spring
Current - IEC
13.5 A
Voltage - IEC
-
Current - UL
15 A
Voltage - UL
24V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
LED
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,10000 €37,10 €
1026,94000 €269,40 €
2524,34440 €608,61 €
5022,82500 €1.141,25 €
10021,62230 €2.162,23 €
25020,42204 €5.105,51 €
Manufacturers Standard Package
Unit Price without VAT:37,10000 €
Unit Price with VAT:44,14900 €