



2000-5310/1101-951 | |
|---|---|
DigiKey Part Number | 2946-2000-5310/1101-951-ND |
Manufacturer | |
Manufacturer Product Number | 2000-5310/1101-951 |
Description | 3-CONDUCTOR ACTUATOR SUPPLY TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Feed Through Gray 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-5310/1101-951 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 8 | |
Number of Levels | 3 | |
Terminal - Width | 7.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 13.5 A | |
Voltage - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 24V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,96000 € | 35,96 € |
| 10 | 26,08900 € | 260,89 € |
| 25 | 23,56280 € | 589,07 € |
| 50 | 22,08300 € | 1.104,15 € |
| 100 | 20,91120 € | 2.091,12 € |
| 250 | 19,74128 € | 4.935,32 € |
| Unit Price without VAT: | 35,96000 € |
|---|---|
| Unit Price with VAT: | 42,79240 € |










