2000-1301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2000-1301
2000-1301
2000-1301

2000-1301

DigiKey Part Number
2946-2000-1301-ND
Manufacturer
Manufacturer Product Number
2000-1301
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 16-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-1301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9mm ~ 11mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,47000 €3,47 €
102,46800 €24,68 €
252,15920 €53,98 €
501,96580 €98,29 €
1001,80560 €180,56 €
2501,63904 €409,76 €
5001,54202 €771,01 €
1.0001,46548 €1.465,48 €
5.0001,34652 €6.732,60 €
Manufacturers Standard Package
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,12930 €