2000-1202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000-1206

DigiKey Part Number
2946-2000-1206-ND
Manufacturer
Manufacturer Product Number
2000-1206
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-1206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,26500 €22,65 €
251,98000 €49,50 €
501,80100 €90,05 €
1001,65250 €165,25 €
2501,49784 €374,46 €
5001,40758 €703,79 €
1.0001,33628 €1.336,28 €
5.0001,22535 €6.126,75 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €