
7488930245 | |
---|---|
DigiKey Part Number | 732-1843-2-ND - Tape & Reel (TR) 732-1843-1-ND - Cut Tape (CT) 732-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7488930245 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GSM, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7488930245 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | Bluetooth, GSM, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,93000 € | 1,93 € |
10 | 1,88500 € | 18,85 € |
50 | 1,72080 € | 86,04 € |
100 | 1,63930 € | 163,93 € |
500 | 1,55690 € | 778,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,14336 € | 3.430,08 € |
Unit Price without VAT: | 1,93000 € |
---|---|
Unit Price with VAT: | 2,29670 € |