


SMAJ7.0CA | |
|---|---|
DigiKey Part Number | 732-SMAJ7.0CATR-ND - Tape & Reel (TR) 732-SMAJ7.0CACT-ND - Cut Tape (CT) 732-SMAJ7.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0CA |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ7.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 8.19V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,20820 € | 20,82 € |
| 500 | 0,18138 € | 90,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13914 € | 139,14 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


